You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCPL-0721-500E

Optocoupler, CMOS, 40 ns, 1 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins

BROADCOM HCPL-0721-500E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-0721-500E
Order Code:
2454415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCPL-0721-500E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCPL-0721-500E is a 1-channel 8-pin surface-mount Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0721 is a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for AC plasma display panel level shifting, multiplexed data transmission and microprocessor system interface.
  • +5V CMOS compatibility
  • 20ns Maximum propagation delay skew
  • 40ns Maximum propagation delay
  • 10kV/µs Minimum common mode rejection
  • 25MBd Typical high speed

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
3.75kV

:
25Mbaud

:
SOIC

:
8Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2393267 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥583.96 ( ¥642.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
  • 1500+
  • 4500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1500+ ¥583.96 (¥642.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4500+ ¥523.36 (¥575.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1500 (Cut Tape 2393267) x 595.64 = ¥893,460.00
Total Price: ¥893,460.00 (¥982,806.00  Inc. JCT)
1500 (Reel 2454415) x 583.96 = ¥875,940.00
Total Price: ¥875,940.00 (¥963,534.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2393267
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.