You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HCPL-0601-000E
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins, HCPL-0600; HCPL-0601
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-0601-000E
- Order Code:
- 9995102
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HCPL-0601-000E Datasheet
Product Range Selector (HCPL-0600; HCPL-0601)
See all from this product rangeProduct Overview
- 10MBd Typical high speed
- LSTTL/TTL compatible
- 5mA Low input current capability
- Strobable output
Applications
Computers & Computer Peripherals, Motor Drive & Control, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- 3.75kV
- :
- 10Mbaud
- :
- SOIC
- :
- 8Pins
- :
- HCPL-0600; HCPL-0601
Technical Documents (1)
5,940 In stock Need more?
381 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
5,559 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
5,559 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥387.26 (¥425.99) |
10+ | ¥280.69 (¥308.76) |
25+ | ¥255.18 (¥280.70) |
50+ | ¥229.66 (¥252.63) |
100+ | ¥204.14 (¥224.55) |
500+ | ¥180.12 (¥198.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.