You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HCPL-0600-000E
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins, HCPL-26xx/06xx/4661
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-0600-000E
- Order Code:
- 9994696
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HCPL-26xx/06xx/4661
- Technical Datasheet:
- HCPL-0600-000E Datasheet
Product Range Selector (HCPL-26xx/06xx/4661)
See all from this product rangeProduct Overview
- LSTTL/TTL compatible
- Strobable output
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- 3.75kV
- :
- 10Mbaud
- :
- SOIC
- :
- 8Pins
- :
- HCPL-26xx/06xx/4661
Technical Documents (1)
40,771 In stock Need more?
40,771 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥402.85 (¥443.14) | ( ) |
10+ | ¥264.91 (¥291.40) | ( ) |
25+ | ¥235.65 (¥259.22) | ( ) |
50+ | ¥206.39 (¥227.03) | ( ) |
100+ | ¥177.13 (¥194.84) | ( ) |
500+ | ¥153.31 (¥168.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.