You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCPL-0501-500E

Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 15 %

BROADCOM HCPL-0501-500E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-0501-500E
Order Code:
2454393
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCPL-0501-500E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCPL-0501-500E is a 1-channel 8-pin surface-mount high speed Diode-transistor Optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at IF=16mA. It is suitable for high voltage insulation, line receivers, replaces pulse transformers and replaces slow phototransistor isolators.
  • Open collector output
  • 1Mbps High speed

Applications

Signal Processing, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2393253 Check stock

4,500 In stock Need more?

4,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥169.32 (¥186.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
  • 1500+
  • 4500+
Quantity Price (Incl JCT)
1500+ ¥169.32 (¥186.25)
4500+ ¥148.15 (¥162.97)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2393253

2,761 In stock

 
Check stock location (important)
2,761 deliver in 3-4 business days from our UK warehouse
 
Check Stock & Lead Times

More stock available week commencing 6/9/25

Quantity Price (Incl JCT)
1+ ¥416.15 (¥457.765)
10+ ¥274.70 (¥302.17)
50+ ¥202.33 (¥222.563)
200+ ¥187.52 (¥206.272)
500+ ¥180.22 (¥198.242)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1500 (Cut Tape 2393253) x 180.22 = ¥270,330.00
Total Price: ¥270,330.00 (¥297,363.00  Inc. JCT)
1500 (Reel 2454393) x 169.32 = ¥253,980.00
Total Price: ¥253,980.00 (¥279,378.00  Inc. JCT)
Choose your packaging preference
2393253
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.