You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM HCNR201-500E

Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV

BROADCOM HCNR201-500E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCNR201-500E
Order Code:
2454420
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HCNR201-500E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HCNR201-500E is a High-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize, the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The optocoupler can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. By appropriate design of the application circuit is capable of operating in many different modes. This is an excellent solution for many analogue isolation problems.
  • Allows flexible circuit design
  • -65ppm/°C Low gain temperature coefficient

Applications

Communications & Networking, Signal Processing, Motor Drive & Control, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
8Pins

:
5kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2393247 Check stock

Available for back order

Deliveries start from 3/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥493.08 ( ¥542.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 750 Minimum: 750
  • 750+
  • 2250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
750+ ¥493.08 (¥542.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2250+ ¥441.90 (¥486.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
750 (Cut Tape 2393247) x 502.95 = ¥377,212.50
Total Price: ¥377,212.50 (¥414,933.75  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
750 (Reel 2454420) x 493.08 = ¥369,810.00
Total Price: ¥369,810.00 (¥406,791.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2393247
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.