You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM CNY17-3-W60E
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- CNY17-3-W60E
- Order Code:
- 1244524
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CNY17-3-W60E Datasheet
Product Overview
- High collector-emitter
- 5000VRMS High input-output isolation voltage
- 60mA Average forward current
- 250mW Total power dissipation
- IEC/EN/DIN EN 60747-5-2 approved
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Product Information
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥57.47 (¥63.22) | ( ) |
10+ | ¥48.14 (¥52.95) | ( ) |
25+ | ¥48.09 (¥52.90) | ( ) |
50+ | ¥48.03 (¥52.83) | ( ) |
100+ | ¥44.01 (¥48.41) | ( ) |
500+ | ¥39.91 (¥43.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.