You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ASSR-5211-001E

MOSFET Relay, 600 V, 200 mA, 16 ohm, SPST-NO

BROADCOM ASSR-5211-001E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASSR-5211-001E
Order Code:
1708460
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ASSR-5211-001E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ASSR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
600V

:
200mA

:
DIP-6

:
Through Hole

:
PC Pin

:
16ohm

:
3.75kV

:
0.8pF

:
-

:
ASSR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ASSR-5211-001E is a through-hole high current MOSFET Solid State Relay specifically designed for high current applications, commonly found in the industrial equipment. The relay is a solid-state replacement for 1-pole, normally-open, (1-form-A) electromechanical relay. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The relay connection A as shown in the schematic, allows the relay to switch either AC/DC loads. The connection B with its advantages of reduced on-resistance and higher output current allows the relays to switch DC loads only.
  • Compact solid-state bi-directional signal switch
  • Low input current - CMOS compatibility
  • High input-to-output insulation voltage
  • 1kV/μs High transient immunity

Applications

Industrial, Automation & Process Control, Test & Measurement, Medical, Security

612 In stock Need more?

612 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥690.40 ( ¥759.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥690.40 (¥759.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --