You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ASSR-3210-003E

MOSFET Relay, 250 V, 200 mA, 10 ohm, SPST-NO

BROADCOM ASSR-3210-003E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASSR-3210-003E
Order Code:
1708445
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ASSR
Technical Datasheet:
ASSR-3210-003E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ASSR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
250V

:
200mA

:
SO-4

:
Surface Mount

:
Gull Wing

:
10ohm

:
3.75kV

:
0.4pF

:
-

:
ASSR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ASSR-3210-003E is a general-purpose Solid State Relay with SPST-NO contact and surface mount terminals. This ASSR-32-series 1-form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Used for general-purpose switching of signals and low power AC/DC loads. Their transient immunity of more than 1kV/µs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
  • Compact solid-state bi-directional signal switch
  • High-speed optically isolated MOSFET output
  • Reinforced insulation of 3.75kV with fast switching speed
  • Low on-resistance (2R typical for DC, 8R typical for AC/DC)
  • Very high output off-state impedance (10TRs typical)
  • -40 to 85°C Operating temperature range

Applications

Industrial, Communications & Networking, Automation & Process Control, Medical, Security

No Longer Manufactured

¥685.93 ( ¥754.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥685.93 (¥754.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥621.65 (¥683.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥584.78 (¥643.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥567.68 (¥624.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥543.18 (¥597.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --