You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ASMT-YTD9-0AA02

LED, Red, Green, Blue, SMD, 3mm x 3mm, 120 °, Rectangular, R 20mA, G 20mA, B 20mA

BROADCOM ASMT-YTD9-0AA02
BROADCOM ASMT-YTD9-0AA02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMT-YTD9-0AA02
Order Code:
2917849
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ASMT-YTD9-0AA02   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMD RGB LED)

See all from this product range

Product Overview

This family of SMT LEDs is packaged in the form of PLCC-6 with a separate heat path for each LED die, enabling it to be driven at a higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the package’s X-axis, these LEDs are suitable for indoor full color display applications. For easy pick-and-place, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin for better uniformity. These LEDs are compatible with reflow soldering process.
  • Standard PLCC-6 package (Plastic Leaded Chip Carrier) with individual addressable pin-out for higher flexibility of driving configuration
  • LED package with diffused silicone encapsulation
  • Using AlInGaP and InGaN dice technologies
  • Typical viewing angle 110°
  • Compatible with reflow soldering process
  • JEDEC MSL 3
  • Water-Resistance (IPX6, see note) per IEC 60529:2001

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red, Green, Blue

:
SMD

:
3mm x 3mm

:
Rectangular

:
R 20mA, G 20mA, B 20mA

:
R 650mcd, G 1.9cd, B 384mcd

:
R 2.1V, G 3.1V, B 3.1V

:
R 623nm, G 529nm, B 469nm

:
SMD RGB LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

341 In stock Need more?

341 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥164.59 ( ¥181.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥99.54 (¥109.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥89.83 (¥98.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥80.11 (¥88.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥70.39 (¥77.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥69.45 (¥76.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --