You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM ASMT-YTB2-0BB02
LED, RGB, Red, Green, Blue, SMD, 120 °, Square, R 50mA, G 30mA, B 30mA
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASMT-YTB2-0BB02
- Order Code:
- 1863243
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ASMT-YTB2-0BB02 Datasheet
Product Overview
- Available in RGB colour
- High brightness using AlInGaP and InGaN dice technologies
- Water resistant (IPX6) as per IEC 60529:2001
- Forward voltage of 2.1V for red, 3.2V for green and 3.2V for blue
- Forward current (If) is 50mA for red, 30mA for green and blue
- Luminous intensity of 745mcd for red, 1600mcd for green and 380mcd for blue
- Dominant wavelength of 622nm for red, 530nm for green and 470nm for blue
- Peak wavelength of 629nm for red, 521nm for green and 464nm for blue
- Viewing angle of 120°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Green, Blue
- :
- SMD
- :
- -
- :
- 120°
- :
- Square
- :
- R 50mA, G 30mA, B 30mA
- :
- R 745mcd, G 1.6cd, B 380mcd
- :
- R 2.1V, G 3.2V, B 3.2V
- :
- R 629nm, G 521nm, B 464nm
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (3)
11,550 In stock
11,550 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6,000 more will be available on 6/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
6,000 more will be available on 6/12/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥217.46 (¥239.21) | ( ) |
50+ | ¥192.69 (¥211.96) | ( ) |
100+ | ¥167.90 (¥184.69) | ( ) |
500+ | ¥142.48 (¥156.73) | ( ) |
1000+ | ¥133.68 (¥147.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥131.05 (¥144.155) | (¥144.155) |
6000+ | ¥128.43 (¥141.273) | (¥141.273) |
Pricing is unavailable. Please contact customer services.