You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM ASMT-QRBD-AEF0E
High Brightness LED, ASMT-QxBD-Axxxx, Red, 621.1 nm, 120 °, 16.5 lm, 300 mA
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASMT-QRBD-AEF0E
- Order Code:
- 1824637
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ASMT-QxBD-Axxxx
- Technical Datasheet:
- ASMT-QRBD-AEF0E Datasheet
Product Range Selector (ASMT-QxBD-Axxxx)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ASMT-QxBD-Axxxx
- :
- Red
- :
- 621.1nm
- :
- 120°
- :
- 16.5lm
- :
- 300mA
- :
- 150mA
- :
- 2.5V
- :
- 2.5cd
- :
- 500mW
- :
- -
- :
- -
Technical Documents (4)
Product Overview
- Industry standard PLCC 4 platform (3.2 x 2.8 x 1.9mm)
- High reliability, enhanced silicone resin encapsulation
- High intensity brightness with optimum flux performance using AllnGaP chip technologies
- High optical efficiency
- 60°C/W Low thermal resistance
- 120° Super wide viewing angle
- Longer life time with minimum degradation due to enhanced Silicone resin material
- JEDEC MSL 2
Applications
LED Lighting, Automotive, Automation & Process Control, Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥284.63 (¥313.09) | ( ) |
10+ | ¥177.71 (¥195.48) | ( ) |
25+ | ¥158.10 (¥173.91) | ( ) |
50+ | ¥138.48 (¥152.33) | ( ) |
100+ | ¥118.86 (¥130.75) | ( ) |
500+ | ¥101.00 (¥111.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.