You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM ASMT-CB20
LED, Blue, SMD, 0603, 5 mA, 3.15 V, 475 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASMT-CB20
- Order Code:
- 2213649
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ASMT-CB20 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Blue colour SMT top fire InGaN ChipLED
- 71.5mcd maximum luminous intensity, 130° viewing angle at IF=5mA
- 475nm maximum dominant wavelength
- 3.15V forward voltage
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- SMD
- :
- 0603
- :
- 5mA
- :
- 3.15V
- :
- 475nm
- :
- 25mcd
- :
- 130°
- :
- Rectangular
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥100.31 (¥110.34) | ( ) |
10+ | ¥66.28 (¥72.91) | ( ) |
25+ | ¥64.90 (¥71.39) | ( ) |
50+ | ¥63.71 (¥70.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.