You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM ASMT-AW00-NUWK1
High Brightness LED, ASMT-Ax00, Cool White, 140 °, 10000 K, 500 mA
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASMT-AW00-NUWK1
- Order Code:
- 3755114
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ASMT-AW00-NUWK1 Datasheet
Product Range Selector (ASMT-Ax00)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ASMT-Ax00
- :
- Cool White
- :
- 140°
- :
- -
- :
- 10000K
- :
- 500mA
- :
- 3.2V
- :
- 350mA
- :
- 1.83W
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,181.16 (¥1,299.28) | ( ) |
10+ | ¥831.75 (¥914.93) | ( ) |
25+ | ¥755.80 (¥831.38) | ( ) |
50+ | ¥679.84 (¥747.82) | ( ) |
100+ | ¥603.88 (¥664.27) | ( ) |
500+ | ¥564.00 (¥620.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.