You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM ASCY-CG00-PX202
LED, White Surface, High Bright Green, SMD, 2.18mm x 1.6mm, 20 mA, 3 V, 523 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASCY-CG00-PX202
- Order Code:
- 4061303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ASCY-CG00-PX202 Datasheet
Product Range Selector (ASCY-Cx0x Series)
See all from this product rangeProduct Overview
- Low power 2216 DFN2 surface mount LED
- High-reliability package with enhanced silicone resin encapsulation
- Small package form-factor and thickness for better design flexibility
- Green (HB) colour
- White surface
- Maximum luminous intensity is 2850mcd, typical luminous flux is 7.2lm
- 3.6V maximum forward voltage, 10µA reverse current at VR = 5V
- 523nm typical dominant wavelength, 517nm typical peak wavelength
- Viewing angle is 125°
- Operating temperature range from -40 to +100°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Bright Green
- :
- SMD
- :
- 2.18mm x 1.6mm
- :
- Rectangular
- :
- ASCY-Cx0x Series
- :
- -
Technical Documents (1)
90,119 In stock Need more?
90,119 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥64.70 (¥71.17) | ( ) |
10+ | ¥62.58 (¥68.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.