You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM ASCY-C502-NX202
LED, Black Surface, PC Amber, SMD, 2.18mm x 1.6mm, 20 mA, 2.83 V, 590 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASCY-C502-NX202
- Order Code:
- 4061296
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ASCY-C502-NX202 Datasheet
Product Range Selector (ASCY-C50x Series)
See all from this product rangeProduct Overview
- Low power 2216 DFN2 surface mount LED
- High-reliability package with enhanced silicone resin encapsulation
- Wide viewing angle at 120°
- Small package form-factor and thickness for better design flexibility
- Phosphor converted (PC) amber colour
- Black surface
- Maximum luminous intensity is 2850mcd, typical luminous flux is 6.7lm
- 3.4V maximum forward voltage, 10µA reverse current at VR = 5V
- 590nm typical dominant wavelength, 611nm typical peak wavelength
- Operating temperature range from -40 to +100°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PC Amber
- :
- SMD
- :
- 2.18mm x 1.6mm
- :
- Rectangular
- :
- ASCY-C50x Series
- :
- -
Technical Documents (1)
86,404 In stock Need more?
86,404 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥21.37 (¥23.51) | ( ) |
10+ | ¥13.91 (¥15.30) | ( ) |
100+ | ¥11.57 (¥12.73) | ( ) |
500+ | ¥10.67 (¥11.74) | ( ) |
1000+ | ¥10.29 (¥11.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.