You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM AR25-AB01

Specialized Interface, 2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI

BROADCOM AR25-AB01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
AR25-AB01
Order Code:
4063529
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AR25-AB01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AR25-AB01 is a programmable absolute encoder IC with ABI/UVW output. This series is a miniature absolute encoder ASIC designed to cater to the growing demand of space-constrained applications. AR25 encoder is a one-chip solution that has the flexibility to cater for variable overall diameters, ranging from 30mm to 60mm. AR25 also supports through-hole solutions up to 30mm in diameter. It also supports integration with Broadcom’s proprietary battery-less energy harvesting multi-turn (EHMT) solution. Alternatively, other multi-turn solutions like gear based and battery back-up are also supported via a dedicated MT interface port. Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, linear actuator.
  • 25bit absolute up to 60-mm BISS-C (10MHz) 100pcs
  • Miniature absolute encoder ASIC in surface mount QFN package is 6mm x 6mm
  • User-programmable resolution, built-in temperature sensor
  • User-programmable incremental output (ABI) resolution ranging from 1 to 2^20 CPR
  • High temperature range of -40°C to 115°C suitable for most of the industrial operation
  • Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
  • Built-in line transceiver for protocol with selectable drivability strength
  • Differential output for ABI and UVW
  • State-of-the-art auto-calibration feature that eases customers' integrations into their end systems
  • Optical radius (ROP) flexibility, blind-hollow or through shaft applications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI

:
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering

:
3V

:
5.5V

:
QFN

:
40Pins

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

182 In stock Need more?

182 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,864.39 (¥7,550.83 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥6,864.39 (¥7,550.83)
5+ ¥6,143.59 (¥6,757.95)
10+ ¥5,766.36 (¥6,343.00)
25+ ¥5,284.70 (¥5,813.17)
50+ ¥4,632.97 (¥5,096.27)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --