You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM APDS-9500
PROXIMITY & GESTURE SENSOR, SPI, SMD-18
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- APDS-9500
- Order Code:
- 2900824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- APDS-9500 Datasheet
Product Overview
- Imaging-based proximity and gesture sensor in an optical module, nine-gesture recognition
- Object brightness output, object size output, X and Y output
- SPI output, 30 × 30 pixels/60 × 60 pixels, 9-bit grey scale
- Ambient light immunity, flexible power saving mode
- Data rates upto 400KHz, dedicated interrupt pin
- VDD range from 2.8V to 3.3V, I/O voltage range from 1.8V to 3.3V
- Current consumption for gesture detection is 1mA typical at (Ta = 25°C, VDD = 2.8V
- Input pin capacitance is 10pF maximum at (VDD = 3V, TA = 25°C)
- Operating temperature range from -20°C to +70°C, single 18-pin package
- Dimension is 0.27inch x 0.14inch x 0.11inch
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Imaging Gesture, Proximity Sensor
- :
- 1.8V
- :
- SMD
- :
- 3.3V
- :
- SMD
- :
- 18Pins
- :
- -20°C
- :
- -
- :
- 70°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 1/12/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥837.56 (¥921.32) |
10+ | ¥803.04 (¥883.34) |
25+ | ¥761.01 (¥837.11) |
50+ | ¥732.49 (¥805.74) |
100+ | ¥706.98 (¥777.68) |
500+ | ¥655.94 (¥721.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.