You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM AFBR-POL2120

Laser Module, 808 nm, 2 W, 1.85 V, 2.4 A

BROADCOM AFBR-POL2120

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
AFBR-POL2120
Order Code:
4061293
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AFBR-POL2120   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.
  • 808nm high-power 2W laser module
  • Hermetically sealed package
  • Average optical output power of 2W at room temperature
  • FC/PC port with a pigtailed 0.22 NA fibre
  • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
  • Small footprint board mounting package
  • 2 electrical pins (anode and cathode)
  • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
  • Typical CW output power of 2W, centroid wavelength of 808nm typical
  • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

Footnotes

A proper heat sink for thermal dissipation of device is highly recommended and can greatly enhance lifetime. Heat dissipation mounts with thermal resistance of lower than 0.3°C/W are recommended.

Warnings

Invisible laser light from this device can be very harmful to the human eye. Use dedicated Laser class 4 safety eye protection glasses during operation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

17 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥142,802.80 ( ¥157,083.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥142,802.80 (¥157,083.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --