You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM AFBR-POC404L

Optical Power Component - ST Fibre Optic, Multimode, 3.6V Output, 800nm to 850nm Wavelength, 650mW

BROADCOM AFBR-POC404L
BROADCOM AFBR-POC404L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
AFBR-POC404L
Order Code:
3018330
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AFBR-POC404L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AFBR-POCxxxL)

See all from this product range

Product Overview

AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected. Typically 600 mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from –40°C to +85°C. Smart thermal design simplifies system integration. AFBR-POCxxxL is optimized for the efficient coupling of MM fibers with commonly available NA. All products are available with industry-standard ST or FC connectors.
  • Fully isolated Power over Fibre (PoF) solution that efficiently converts optical power to electrical power
  • Different converter output characteristics are available for a perfect match with target applications
  • Supplies typically 600 mW of electrical power
  • Operating temperature range of –40°C to +85°C
  • Available with threaded ST and FC ports for MM fibres
  • Easy heat sink mounting for thermal control
  • Threaded ST port for easy panel mount

Applications

Wireless, Avionics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ST Fibre Optic

:
Multimode

:
3.6V

:
800nm to 850nm

:
650mW

:
-40°C

:
85°C

:
AFBR-POCxxxL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥90,292.92 ( ¥99,322.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥90,292.92 (¥99,322.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --