You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM AEDR-8300-1Q2

Rotary Encoder, Reflective, Optical, Incremental, 180 LPI, 0 Detents, Vertical, Without Push Switch

BROADCOM AEDR-8300-1Q2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
AEDR-8300-1Q2
Order Code:
1161103
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AEDR-8300
Technical Datasheet:
AEDR-8300-1Q2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AEDR-8300)

See all from this product range

Product Overview

The AEDR-8300-1Q2 is a Reflective Optical Encoder for high volume applications. The AEDR-8300 series is the smallest optical encoder technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry. It offers two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8300 series can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems.
  • Reflective technology
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • -20 to 85°C Absolute operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Incremental

:
180LPI

:
0 Detents

:
Vertical

:
Without Push Switch

:
Quadrature

:
Surface Mount

:
AEDR-8300

:
-

:
180

:
2Channels

:
No Shaft

:
-

:
-

:
4.5V

:
5.5V

:
-20°C

:
85°C

:
-

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

541 In stock Need more?

541 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,368.43 ( ¥1,505.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,368.43 (¥1,505.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,272.50 (¥1,399.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,176.57 (¥1,294.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,101.80 (¥1,211.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥993.74 (¥1,093.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --