You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM AEAT-6012-A06
Rotary Encoder, Magnetic, Absolute, 4096 PPR, 0 Detents, Vertical, Without Push Switch
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- AEAT-6012-A06
- Order Code:
- 2467468
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AEAT-6012-A06 Datasheet
Product Range Selector (AEAT-601x)
See all from this product rangeAlternatives for AEAT-6012-A06
Product Overview
- 12-bit Resolution
- Contactless sensing technologies
- Wide temperature range from -40° to 125°C
- Absolute angular position detection
- Synchronous serial interface (SSI) output for absolute position data (binary format)
- Code monotony error = ±1 LSB
- Serial output
Applications
Industrial, Sensing & Instrumentation, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Magnetic
- :
- Absolute
- :
- 4096PPR
- :
- 0 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Binary
- :
- Screw Mount
- :
- AEAT-601x
- :
- 12000rpm
- :
- 1Channels
- :
- Round End
- :
- 8.5mm
- :
- 6mm
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,275.22 (¥5,802.74) | ( ) |
5+ | ¥4,790.55 (¥5,269.61) | ( ) |
10+ | ¥4,423.50 (¥4,865.85) | ( ) |
50+ | ¥4,157.02 (¥4,572.72) | ( ) |
100+ | ¥3,996.68 (¥4,396.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.