You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ACPL-P346-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

BROADCOM ACPL-P346-000E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-P346-000E
Order Code:
2368137
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ACPL-P346-000E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ACPL-P346-000E is a 2.5A output current power and SiC MOSFET Gate Drive Optocoupler with rail-to-rail output voltage. This contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (silicon carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion.
  • LED current input with hysteresis
  • Undervoltage lock-out protection (UVLO) with hysteresis
  • -40 to 105°C Industrial temperature range

Applications

Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOIC

:
6Pins

:
3.75kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,099 In stock Need more?

1,099 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥755.54 ( ¥831.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥755.54 (¥831.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥521.98 (¥574.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥481.23 (¥529.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥440.48 (¥484.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥399.72 (¥439.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥352.69 (¥387.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --