Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-7900-300E
Order Code1897176
Your Part Number
Technical Datasheet
1,095 In Stock
Need more?
1095 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥951.15 (¥1,046.265) |
| 10+ | ¥606.01 (¥666.611) |
| 25+ | ¥591.97 (¥651.167) |
| 50+ | ¥577.93 (¥635.723) |
| 100+ | ¥563.88 (¥620.268) |
| 500+ | ¥548.09 (¥602.899) |
Price for:Each
Minimum: 1
Multiple: 1
¥951 (¥1,046 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-7900-300E
Order Code1897176
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5000Vrms
CTR Min-
Bandwidth200kHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Precision isolation amplifier designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. Suitable for use in current/voltage sensing in AC and servo motor drives, solar inverters, wind turbine inverters, industrial process control, data acquisition systems, switching power supply signal isolation, general purpose analogue signal isolation and traditional current transducer replacements.
- Low gain drift of -50ppm/°C
- 0.4mV input offset voltage
- 0.05% excellent linearity and 62dB SNR
- 200KHz wide bandwidth
- 3V to 5.5V wide supply range for output side
- Advanced sigma-delta A/D converter technology
- Fully differential isolation amplifier
- 15KV/μs common-mode transient immunity
- UL 1577: 5000VRMS/1 min double protection rating and CSA: Component Acceptance Notice #5 approvals
- IEC/EN/DIN EN 60747-5-5: 891 Vpeak working insulation voltage approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5000Vrms
Bandwidth
200kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001