You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ACPL-337J-500E

Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL

BROADCOM ACPL-337J-500E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-337J-500E
Order Code:
2455174
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ACPL-337J-500E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ACPL)

See all from this product range

Product Overview

The ACPL-337J-500E is a 1-channel 16-pin surface-mount Gate Drive Optocoupler with integrated (VCE) de-saturation detection, active miller clamping, fault and UVLO status feedback. It features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT de-saturation detection with soft shutdown protection and fault feedback, under-voltage lockout and feedback and active Miller current clamping. This full-featured and easy-to-implement IGBT gate drive optocoupler comes in a compact. It is suitable for driving IGBTs and power MOSFETs used in inverter applications. Avago isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in high voltage and noisy industrial applications.
  • Integrated fail-safe IGBT protection
  • Integrated LED driver
  • 4A Maximum peak output current
  • 2A Miller clamp sinking current
  • 250ns Maximum propagation delay over temperature
  • 30kV/µs Minimum common mode rejection (CMR) at VCM=1500V
  • IEC/EN/DIN EN 60747-5-5 Approved

Applications

Motor Drive & Control, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
WSOIC

:
16Pins

:
5kV

:
ACPL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

56 In stock

1,700 more will be available on 5/8/25

Reserving future stock
56 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,167.79 (¥1,284.57 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,167.79 (¥1,284.57)
10+ ¥832.35 (¥915.59)
25+ ¥775.40 (¥852.94)
50+ ¥718.45 (¥790.30)
100+ ¥661.49 (¥727.64)
500+ ¥597.43 (¥657.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --