You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ACPL-244-560E

Optocoupler, Transistor Output, 4 Channel, SOIC, 16 Pins, 50 mA, 3 kV, 20 %

BROADCOM ACPL-244-560E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-244-560E
Order Code:
2454387
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ACPL-244-560E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ACPL-244-560E is a 4-channel 16-pin surface-mount AC input half-pitch Phototransistor Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to 2 separate phototransistors. The input-output isolation voltage is rated at 3000VRMS. Response time (tr) is 2μs typically, while minimum CTR is 20% at input current of ±1mA. It is suitable for sequence controllers and signal transmission between circuits of different potentials and impedances.
  • 10kV/μs Typical CMR
  • ±50mA Average forward current
  • ±1A Pulse forward current
  • 170mW Total power dissipation
  • IEC/EN/DIN EN 60747-5-2 approved

Applications

Computers & Computer Peripherals, Test & Measurement, Signal Processing, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
SOIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1634757 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥191.99 ( ¥211.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥191.99 (¥211.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥167.99 (¥184.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 1634757) x 204.35 = ¥408,700.00
Total Price: ¥408,700.00 (¥449,570.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2454387) x 191.99 = ¥383,980.00
Total Price: ¥383,980.00 (¥422,378.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1634757
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.