You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HSMY-C150
LED, Yellow, SMD, 1.6mm x 2mm, 20 mA, 2.1 V, 572 nm
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMY-C150
- Order Code:
- 8554773
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HSMY-C150 Datasheet
Product Overview
- Small Size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -30 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- SMD
- :
- 1.6mm x 2mm
- :
- 20mA
- :
- 2.1V
- :
- 572nm
- :
- 8mcd
- :
- 170°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
8,053 In stock
8,053 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9,000 more will be available on 3/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
9,000 more will be available on 3/11/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥35.43 (¥38.97) | ( ) |
50+ | ¥26.26 (¥28.89) | ( ) |
100+ | ¥17.09 (¥18.80) | ( ) |
500+ | ¥15.37 (¥16.91) | ( ) |
1500+ | ¥15.07 (¥16.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.