You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM ACPL-K44T-000E

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 25 mA, 5 kV, 19 %

BROADCOM ACPL-K44T-000E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-K44T-000E
Order Code:
2070251
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ACPL-K44T-000E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ACPL-K44T-000E is a 2-channel 8-pin surface-mount high speed Digital Optocoupler uses an insulating layer between the light emitting diode and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. Avago R²Coupler isolation products provide with reinforced insulation and reliability that delivers safe signal isolation critical in high temperature industrial applications.
  • High temperature and reliability low speed digital interface
  • 30kV/μs at 1500V Typical high common-mode rejection
  • 1μs at 10mA Maximum low propagation delay
  • 20mA Average forward input current

Applications

Automotive, Power Management, Motor Drive & Control, Communications & Networking, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
SOIC

:
8Pins

:
25mA

:
5kV

:
19%

:
20V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥843.32 ( ¥927.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥843.32 (¥927.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥586.25 (¥644.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥573.71 (¥631.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥453.01 (¥498.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥401.28 (¥441.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥395.01 (¥434.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --