You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRADY XSL-116-427
Wire Marker, IDXPERT® Cartridge, Self Laminating, 38.1mm x 63.5mm, Vinyl, Black, White
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- XSL-116-427
- Order Code:
- 8769141
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XSL-116-427 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Laminating
- :
- -
- :
- 38.1mm x 63.5mm
- :
- Vinyl
- :
- Black
- :
- White
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
Product Overview
- Permanent acrylic adhesive
- Silver satin cable
- Self-extinguishing
- Abrasion-resistant
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
- Good moisture resistance
Applications
Communications & Networking
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,811.20 (¥11,892.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.