You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRADY XSL-115-427.
Wire Marker, IDXPERT® Cartridge, Self Laminating, 31.75mm x 38.1mm, Vinyl, Black, White
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- XSL-115-427.
- Order Code:
- 8769184
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XSL-115-427. Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Laminating
- :
- -
- :
- 31.75mm x 38.1mm
- :
- Vinyl
- :
- Black
- :
- White
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
Product Overview
- Self-laminating and self-extinguishing
- Excellent water, oil, abrasion and smudge resistance
- Good moisture resistance
Applications
Industrial, Communications & Networking
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,883.48 (¥10,871.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.