You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRADY M21-250-C-342
Wire Marker, Heat Shrinkable Sleeve, PO (Polyolefin), White, 11.15mm x 2.13m, 5.46 mm
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- M21-250-C-342
- Order Code:
- 1779581
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M21-250-C-342 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Heat Shrinkable Sleeve
- :
- -
- :
- PO (Polyolefin)
- :
- White
- :
- 11.15mm x 2.13m
- :
- 5.46mm
- :
- 2.39mm
- :
- 3:1
- :
- -
Technical Documents (2)
Product Overview
- Fade-resistant, flame-retardant and superior aesthetic appearance
- 3:1 Shrink ratio
Applications
Industrial, Computers & Computer Peripherals
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 2
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,947.24 (¥18,641.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.