You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRADY BMP21-PLUS
Labelling Printer, Portable, ABC Keyboard, 19 mm
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- BMP21-PLUS
- Order Code:
- 2822860
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BMP21-PLUS Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- Thermal Transfer
- :
- 203dpi
- :
- TUK SGACK902S Keystone Coupler
- :
- UK
- :
- BMP-21-PLUS Battery Pack, Battery Cover, & Storage Case, M21 Series Labels
Technical Documents (2)
Product Overview
- Automatic-label formatting
- Drop-lock-and-print materials
- Passed shock and vibration testing per MIL-STD-810G method 5.16.6 S4.6.5
- Rechargeable Li-ion battery
- Tape widths 0.25" to 0.75"
- Label grabber holds label after cutting
- 104 symbols for electric, smart home, safety and datacom
- Monocolor capability
- Thermal transfer print technology
Contents
Printer, Lanyard, Quick Start Guide, M21-750-499 label cartridge
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26,922.81 (¥29,615.09) | ( ) |
5+ | ¥26,384.36 (¥29,022.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.