You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOYD ML516-25-B

Heat Sink, Indian Chief, TO-220/TO-252/TO-263, 8.97 °C/W, TO-220, TO-252, TO-262, 25 mm, 28 mm

BOYD ML516-25-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOYD BOYD
Manufacturer Part No:
ML516-25-B
Order Code:
1773353
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.97°C/W

:
TO-220, TO-252, TO-262

:
25mm

:
28mm

:
19.4mm

:
-

:
-

:
0.98"

:
1.1"

:
0.76"

:
-

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ML516-25-B is a 25 x 19.4 x 28mm double sided Heat Sink with black anodized finish. This heat sink is suitable for use with Indian Chief for TO220/252, 262 devices and Big Chief for TO247, 218 devices.

Applications

Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,111.98 ( ¥1,223.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,111.98 (¥1,223.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,103.52 (¥1,213.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,095.05 (¥1,204.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,086.59 (¥1,195.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,078.12 (¥1,185.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --