You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOYD 573100D00010G

Heat Sink, Square, PCB, Surface Mount, 15 °C/W, TO-252, 22.86 mm, 10 mm, 8 mm

BOYD 573100D00010G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOYD BOYD
Manufacturer Part No:
573100D00010G
Order Code:
1703173
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
573100D00010G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15°C/W

:
TO-252

:
22.86mm

:
10mm

:
8mm

:
-

:
Copper

:
0.9"

:
0.39"

:
0.31"

:
-

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 573100D00010G is a 10 x 8 x 22.86mm surface mount Heat Sink made of copper with tin plated finish. This heat sink features horizontal mount orientation and is suitable for use with D-Pak TO-252 device. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. The elevated "Wings" of the heat sink provide ample surface area to dissipate the heat into the surrounding environment.

Applications

Communications & Networking, Consumer Electronics, Industrial, Motor Drive & Control

Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥655.22 ( ¥720.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 1500+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥655.22 (¥720.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥597.22 (¥656.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥532.95 (¥586.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --