You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOX ENCLOSURES B2-080BK
Metal Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-2, Small, Extruded Aluminium, 30 mm, 108.5 mm
- Manufacturer:
- BOX ENCLOSURES BOX ENCLOSURES
- Manufacturer Part No:
- B2-080BK
- Order Code:
- 1015173
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (BEX 2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Small
- :
- Extruded Aluminium
- :
- 30mm
- :
- 108.5mm
- :
- 80.5mm
- :
- IP65
- :
- Black
- :
- NEMA 4
- :
- 1.18"
- :
- 4.27"
- :
- 3.17"
- :
- BEX 2
Technical Documents (1)
Product Overview
- Black aluminium enclosure
- Designed to meet IP65 rating
- NEMA 4 specification
- Standard dimension of 108.5mm x 30mm x 80.5mm(W x H x L)
- Enclosure type is instrument
Applications
Industrial, Safety
752 In stock Need more?
397 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
355 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/10/25
355 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,869.60 (¥3,156.56) | ( ) |
5+ | ¥2,854.43 (¥3,139.87) | ( ) |
10+ | ¥2,839.25 (¥3,123.18) | ( ) |
20+ | ¥2,504.68 (¥2,755.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.