You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS SRR1208-390YL
INDUCTOR, SHIELDED, 39UH, 3.4A, SMD
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- SRR1208-390YL
- Order Code:
- 2459862
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SRR1208-390YL Datasheet
Product Range Selector (SRR1208 Series)
See all from this product rangeAlternatives for SRR1208-390YL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 39µH
- :
- 2.5A
- :
- Shielded
- :
- 3.4A
- :
- SRR1208 Series
- :
- -
- :
- 0.076ohm
- :
- 15%
- :
- 12.7mm
- :
- 12.7mm
- :
- 8.5mm
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
- 400+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥170.86 (¥187.95) | ( ) |
10+ | ¥126.50 (¥139.15) | ( ) |
50+ | ¥113.81 (¥125.19) | ( ) |
100+ | ¥101.11 (¥111.22) | ( ) |
200+ | ¥97.82 (¥107.60) | ( ) |
400+ | ¥94.53 (¥103.98) | ( ) |
2000+ | ¥80.89 (¥88.98) | ( ) |
4000+ | ¥79.01 (¥86.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.