You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS SRN3012TA-2R2M

Power Inductor (SMD), AEC-Q200, 2.2 µH, 1.7 A, Semishielded, 1.5 A, SRN3012TA Series

BOURNS SRN3012TA-2R2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN3012TA-2R2M
Order Code:
2616857
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SRN3012TA Series
Technical Datasheet:
SRN3012TA-2R2M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SRN3012TA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µH

:
1.7A

:
Semishielded

:
1.5A

:
SRN3012TA Series

:
-

:
0.08ohm

:
20%

:
3mm

:
3mm

:
1.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The SRN3012TA-2R2M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
  • Automotive grade AEC-Q200 qualified
  • Inductance is 2.2µH at 1MHz/0.1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 0.08ohm (±20%)
  • RMS current (Irms) is 1.7A
  • Saturation current (Isat) is 1.5A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 3mm x 3mm x 1.2mm
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48.08 ( ¥52.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
  • 1000+
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥48.08 (¥52.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥32.85 (¥36.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥31.66 (¥34.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥30.27 (¥33.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥25.13 (¥27.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥21.17 (¥23.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥20.78 (¥22.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥20.38 (¥22.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --