You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS SMBJ30A

TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins

BOURNS SMBJ30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMBJ30A
Order Code:
1899468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMBJ30A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Transil SMBJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil SMBJ

:
Unidirectional

:
30V

:
48.4V

:
DO-214AA (SMB)

:
2Pins

:
33.3V

:
38.3V

:
600W

:
150°C

:
Surface Mount

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
  • 600W Power dissipation
  • -55 to 150°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial

9,971 In stock Need more?

9,971 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53.30 ( ¥58.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥53.30 (¥58.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥38.10 (¥41.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥26.03 (¥28.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.32 (¥23.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥16.64 (¥18.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --