You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS P40-G240-WH

Surge Protector, High Speed Surge Protector IC, 2 Pole, 28 VAC, PCB - Surface Mount

BOURNS P40-G240-WH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
P40-G240-WH
Order Code:
4203892
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P40-G Series
Technical Datasheet:
P40-G240-WH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P40-G Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed Surge Protector IC

:
2 Pole

:
-

:
-

:
28VAC

:
PCB - Surface Mount

:
P40-G Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

P40-G240-WH is a P40-G series TBU® High-speed protector. This high-speed bidirectional protection component is constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Application includes xDSL (ADSL, VDSL, VDSL2), high data rate interface IC protection (LVDS, HDMI, etc.), industrial sensors and controls, general electronics. UL recognized.
  • 40V impulse voltage rating, 240mA Iop indicator
  • Bidirectional indication
  • Extremely high speed performance, low impedance
  • Two TBU® protectors in one small package
  • Very high bandwidth, GHz compatible, simple, superior circuit protection
  • 240mA maximum current through the device that will not cause current blocking
  • 350mA typ current for the device to go from normal operating state to protected state
  • 480mA maximum current through the device
  • 6°C/sec. maximum ramp-down rate
  • Operating temperature range from -55 to +125°C
Packaging type Cut Tape

35 In stock

9,000 more will be available on 8/12/25

Reserving future stock
35 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥216.32 (¥237.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥216.32 (¥237.95)
10+ ¥164.59 (¥181.05)
25+ ¥148.14 (¥162.95)
50+ ¥131.68 (¥144.85)
100+ ¥115.22 (¥126.74)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --