You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS MOV-10D361K
TVS Varistor, MOV, 230 V, 300 V, MOV-10DxxxK, 595 V, Disc 10mm, Metal Oxide Varistor (MOV)
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- MOV-10D361K
- Order Code:
- 2313537
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MOV-10DxxxK
- Technical Datasheet:
- MOV-10D361K Datasheet
Product Range Selector (MOV-10DxxxK)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 300V
- :
- MOV-10DxxxK
- :
- 595V
- :
- Disc 10mm
- :
- Metal Oxide Varistor (MOV)
- :
- 25A
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28.13 (¥30.94) | ( ) |
10+ | ¥21.48 (¥23.63) | ( ) |
100+ | ¥17.39 (¥19.13) | ( ) |
500+ | ¥15.47 (¥17.02) | ( ) |
1000+ | ¥13.80 (¥15.18) | ( ) |
2000+ | ¥12.17 (¥13.39) | ( ) |
4000+ | ¥10.71 (¥11.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.