You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS EAW0J-B24-CE0128L
ABSOLUTE/MECHANICAL ENCODER
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- EAW0J-B24-CE0128L
- Order Code:
- 1364336
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EAW0J-B24-CE0128L Datasheet
Product Range Selector (EAW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mechanical
- :
- Absolute
- :
- 128PPR
- :
- 0 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Binary
- :
- Bushing Mount, Through Hole
- :
- EAW Series
- :
- 120rpm
- :
- 120rpm
- :
- 50000
- :
- 8Channels
- :
- Slotted End
- :
- 19.05mm
- :
- 6.32mm
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- IP40
- :
- Solder Pin
Technical Documents (1)
269 In stock
269 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
269 more will be available on 2/11/25
269 more will be available on 2/19/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
269 more will be available on 2/11/25
269 more will be available on 2/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 45+
- 270+
- 540+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,421.73 (¥1,563.90) | ( ) |
10+ | ¥1,239.90 (¥1,363.89) | ( ) |
25+ | ¥1,141.14 (¥1,255.25) | ( ) |
45+ | ¥1,105.09 (¥1,215.60) | ( ) |
270+ | ¥1,080.01 (¥1,188.01) | ( ) |
540+ | ¥1,046.71 (¥1,151.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.