You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS CRL0805-FW-R050ELF
SMD Chip Resistor, 0.05 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Current Sense
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CRL0805-FW-R050ELF
- Order Code:
- 2008296
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CRL0805-FW-R050ELF Datasheet
Product Range Selector (CRL Series)
See all from this product rangeAlternatives for CRL0805-FW-R050ELF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.05ohm
- :
- ± 1%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- Current Sense
- :
- CRL Series
- :
- ± 200ppm/°C
- :
- -
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
Product Overview
- Operating temperature range from -55°C to +155°C
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥67.86 (¥74.65) | ( ) |
100+ | ¥31.86 (¥35.05) | ( ) |
500+ | ¥27.31 (¥30.04) | ( ) |
1000+ | ¥21.97 (¥24.17) | ( ) |
2500+ | ¥20.18 (¥22.20) | ( ) |
5000+ | ¥18.50 (¥20.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.