You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS CR0805-JW-331ELF
SMD Chip Resistor, 330 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CR0805-JW-331ELF
- Order Code:
- 2333593
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CR0805-JW-331ELF Datasheet
Product Range Selector (CR Series)
See all from this product rangeAlternatives for CR0805-JW-331ELF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330ohm
- :
- ± 5%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CR Series
- :
- ± 200ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
Product Overview
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.68 (¥17.25) | ( ) |
10+ | ¥1.89 (¥2.08) | ( ) |
100+ | ¥1.10 (¥1.21) | ( ) |
500+ | ¥1.03 (¥1.13) | ( ) |
1000+ | ¥0.941 (¥1.04) | ( ) |
2000+ | ¥0.923 (¥1.02) | ( ) |
4000+ | ¥0.904 (¥0.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.