You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS CR0603-FX-22R0HLF
RES, THICK FILM, 22R, 1%, 0.1W, 0603
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CR0603-FX-22R0HLF
- Order Code:
- 2813780
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CR0603-FX-22R0HLF Datasheet
Product Range Selector (CR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22ohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CR Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2.15 (¥2.37) | ( ) |
10+ | ¥1.53 (¥1.68) | ( ) |
100+ | ¥1.30 (¥1.43) | ( ) |
500+ | ¥1.29 (¥1.42) | ( ) |
1000+ | ¥1.18 (¥1.30) | ( ) |
2000+ | ¥1.06 (¥1.17) | ( ) |
4000+ | ¥0.952 (¥1.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.