You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS CDSOT236-T15C
TVS Diode, CDSOT236, Bidirectional, 24 V, SOT-23, 6 Pins
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CDSOT236-T15C
- Order Code:
- 2341981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CDSOT236-T15C Datasheet
Product Range Selector (CDSOT236)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CDSOT236
- :
- Bidirectional
- :
- -
- :
- 24V
- :
- SOT-23
- :
- 6Pins
- :
- 16.7V
- :
- -
- :
- 350W
- :
- 150°C
- :
- Surface Mount
- :
- AEC-Q101
Technical Documents (4)
Product Overview
- Unidirectional and bidirectional configurations
- Protects 4 or 5 lines
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
2,264 In stock
2,264 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥98.76 (¥108.64) | ( ) |
10+ | ¥89.98 (¥98.98) | ( ) |
100+ | ¥62.39 (¥68.63) | ( ) |
500+ | ¥52.05 (¥57.26) | ( ) |
1000+ | ¥39.35 (¥43.29) | ( ) |
5000+ | ¥34.49 (¥37.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.