You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS CAT25-472JALF
RESISTOR, BUSSED NETWORK 8RESISTOR, 4.7K
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CAT25-472JALF
- Order Code:
- 1739454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CAT25-472JALF Datasheet
Product Range Selector (CAT25 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7kohm
- :
- Bussed
- :
- 8Resistors
- :
- 1608 [4021 Metric]
- :
- Concave
- :
- ± 5%
- :
- 25V
- :
- 62.5mW
- :
- ± 200ppm/°C
- :
- Array
- :
- Thick Film
- :
- Surface Mount Device
- :
- 0.8mm
- :
- 500mW
- :
- 0
- :
- 4mm
- :
- 2.1mm
- :
- 0.55mm
- :
- CAT25 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥27.46 (¥30.21) | ( ) |
10+ | ¥18.08 (¥19.89) | ( ) |
100+ | ¥13.90 (¥15.29) | ( ) |
500+ | ¥13.13 (¥14.44) | ( ) |
1000+ | ¥12.11 (¥13.32) | ( ) |
2000+ | ¥11.62 (¥12.78) | ( ) |
4000+ | ¥10.83 (¥11.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.