You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS 3382G-1-103G

Rotary Potentiometer, Position Sensor, 10 kohm, 1 Turns, 50 mW, ± 30%, 3382 Series

BOURNS 3382G-1-103G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3382G-1-103G
Order Code:
1717387
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
3382G-1-103G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3382 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
1Turns

:
-

:
50mW

:
± 30%

:
3382 Series

:
Surface Mount

:
4mm

:
1

:
-

:
-

:
± 500ppm/°C

:
-

:
-

:
Gull Wing

:
-

:
12.04mm

:
11mm

:
3.13mm

:
-40°C

:
120°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 3382G series from Bourns are surface mount single turn rotary position sensor. These sensors translate angular mechanical position to an electrical signal and are designed for applications that require frequent adjustment. The shaftless design allows different engagement mechanisms such as customized shaft, motor control, human interface adjustment or a mechanical arm position locator. Rotary position sensors can also be used in applications where user needs to control a variable output such as a frequency, speed or volume. The 3382G series uses resistive technology to sense rotary position.
  • 12mm square position sensor
  • Thin profile
  • Dustproof construction
  • One million rotational cycles
  • Resistance values ranges from 2.5Kohm to 100Kohm
  • Standard tolerance of ±30%
  • Operating temperature range -40°C to +120°C
  • Temperature coefficient of ±500ppm/°C
  • 8.5mm locator pin spacing
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥307.23 ( ¥337.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥307.23 (¥337.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥236.70 (¥260.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥184.97 (¥203.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥159.89 (¥175.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥152.37 (¥167.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥150.26 (¥165.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --