You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS 3314J-1-501E
Trimmer, Single Turn, Cermet, Top Adjust, 500 ohm, Surface Mount, 1 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3314J-1-501E
- Order Code:
- 1360928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3314J-1-501E Datasheet
Product Range Selector (3314 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 500ohm
- :
- Surface Mount
- :
- 1Turns
- :
- 3314 Series
- :
- 250mW
- :
- ± 20%
- :
- ± 100ppm/°C
- :
- 4 mm Square
- :
- SMD
- :
- 4.5mm
- :
- 4.5mm
- :
- 2.55mm
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- 4mm square potentiometer design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Side/bottom/top adjustment with lead screw
- Sealed potentiometer
- Resistance value ranges from 10 ohm to 2Mohm
- ±20% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.25W
- Compatible with popular vacuum pick and place equipment
- J-hook, gull-wing and pinned configurations
Warnings
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥286.86 (¥315.55) | ( ) |
10+ | ¥217.89 (¥239.68) | ( ) |
50+ | ¥209.27 (¥230.20) | ( ) |
100+ | ¥200.64 (¥220.70) | ( ) |
200+ | ¥196.63 (¥216.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.