You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS 3314G-1-202E

Trimmer, Single Turn, Cermet, Top Adjust, 2 kohm, Surface Mount, 1 Turns

BOURNS 3314G-1-202E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3314G-1-202E
Order Code:
2467604
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
3314G-1-202E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3314 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Adjust

:
2kohm

:
Surface Mount

:
1Turns

:
3314 Series

:
250mW

:
± 20%

:
± 100ppm/°C

:
4 mm Square

:
SMD

:
4.5mm

:
4.5mm

:
2.55mm

:
-55°C

:
125°C

:
AEC-Q200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Bourns Trimpot 3314 series are cermet, surface mount trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 4mm square potentiometer design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
  • Side/bottom/top adjustment with lead screw
  • Sealed potentiometer
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±20% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Compatible with popular vacuum pick and place equipment
  • J-hook, gull-wing and pinned configurations
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1360935 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥156.13 ( ¥171.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥156.13 (¥171.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥143.74 (¥158.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥128.23 (¥141.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 1360935) x 179.74 = ¥89,870.00
Total Price: ¥89,870.00 (¥98,857.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2467604) x 156.13 = ¥78,065.00
Total Price: ¥78,065.00 (¥85,871.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1360935
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.