You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS 3006Y-1-101LF
TRIMMER POTENTIOMETER, 100 OHM 15TURN TH
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3006Y-1-101LF
- Order Code:
- 1770059
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3006Y-1-101LF Datasheet
Product Range Selector (3006 Series)
See all from this product rangeAlternatives for 3006Y-1-101LF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multi Turn
- :
- Cermet
- :
- Side Adjust
- :
- 100ohm
- :
- Through Hole
- :
- 15Turns
- :
- 3006 Series
- :
- 750mW
- :
- 0
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/4 Inch Rectangular
- :
- -
- :
- 19.05mm
- :
- 4.83mm
- :
- 6.35mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥275.88 (¥303.47) | ( ) |
5+ | ¥259.90 (¥285.89) | ( ) |
10+ | ¥243.91 (¥268.30) | ( ) |
20+ | ¥227.92 (¥250.71) | ( ) |
40+ | ¥211.93 (¥233.12) | ( ) |
100+ | ¥195.94 (¥215.53) | ( ) |
500+ | ¥159.89 (¥175.88) | ( ) |
1000+ | ¥158.28 (¥174.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.