You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BLOCK VB2.8/2/15

PCB Transformer, PCB, Encapsulated Safety Isolating, 230V, 2 x 15V, 2.8 VA, 50Hz / 60Hz

BLOCK VB2.8/2/15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
VB2.8/2/15
Order Code:
1711410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VB Series
Technical Datasheet:
VB2.8/2/15   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Encapsulated Safety Isolating

:
230V

:
2 x 15V

:
2.8VA

:
50Hz / 60Hz

:
Single Primary, Dual Secondary

:
93mA

:
-

:
Through Hole

:
VB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

VB2.8/2/15 is a mains transformer. Suitable as a mains transformer for adjustment of the voltage and simple electrical isolation. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. It features permanent corrosion protection, high insulation value and maximum electrical reliability due to XtraDenseFill resin encapsulation. Standards: mains transformer to VDE 0570 Teil 2-1, DIN EN 61558-2-1, EN 61558-2-1, IEC 61558-2-1, UL 5085-1/-2, CSA 22.2 No.66.
  • Minimum size at high output, inherently short-circuit proof
  • Also with dual output voltage for series or parallel connection
  • Designed for high ambient temperatures
  • Self-extinguishing potting material
  • 230VAC rated input voltage, 50 to 60Hz rated frequency range
  • 2 x 15VAC rated output, 2.8VA rated power, 57.0% efficiency
  • Encapsulated type, IP 00 protection index, VDE=B, UL=class 105 insulation class
  • Pins for printed circuit boards terminals
  • 0.8mm pin measures (ø), dimension (W x H x D) is 32.3 x 34 x 27.3mm
  • Ambient temperature range from -20 to 70°C

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,448.24 ( ¥1,593.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥1,448.24 (¥1,593.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,431.30 (¥1,574.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,415.84 (¥1,557.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,380.20 (¥1,518.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,342.09 (¥1,476.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --